Eco

Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
490712
PP
20 mm
6 mm² x 12 mm
Yes
+105 °C
490712
Polypropylene - +105 °C
Tinned electrolytic copper
6 mm².
-
UL-certified
Datasheet 617863 Vogt Verbindungstechnik 490712 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)