Eco

Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Ferrule
16 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
6
490912
PP
24 mm
16 mm² x 12 mm
Yes
+105 °C
490912
Polypropylene - +105 °C
Tinned electrolytic copper
16 mm²
-
UL-certified
Datasheet 617897 Vogt Verbindungstechnik 490912 Ferrule 16 mm² Partially insulated Blue 100 pc(s)