
Number
Minimum order quantity: 5
Total (€ 0.10 / piece)
€ 0.50
plus VAT.
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 5007.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 11 mm
- Content 1 pc(s)
Our service for you
Technical specifications
- Connection
Screws
- Product type
Clamp
- Contact material
Steel plate
- Content
1 pc(s)
- (Ø)
11 mm
- Dim
(Ø) 11 mm
- No. of brackets
1
- Manufacturer part #
5007.99
- Contact surface
Galvanised
- Dimensions
ØD1 x L x L1 x A x N x G x B x H x S 11 x 12.3 x 24 x 4.7 x 4.5 x 6 x 9 x 10.8 x 1 mm
- RoHS-compliant
Yes
- Type
5007.99
- Material (details)
Galvanised steel
- Type
Single-strapped
- Bundle diameter
11 mm
Documents & Downloads
Datasheet
Datasheet 730053 Vogt Verbindungstechnik 5007.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 11 mm
User & Safety Instructions
User & Safety Instructions 730053 Vogt Verbindungstechnik 5007.99 Clamp Contact surface Galvanised 1 pc(s) (Ø) 11 mm




