
Vogt Verbindungstechnik 625388 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Metal 500 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 500 pc(s))
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Duo wire end sleeve selection box
- French colour code
- 500 pieces in 5 cross sections
- Duo core cable ends without plastic protective cover
Our service for you
Technical specifications
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
- Insulation type
Not insulated
- Factory colour
Metal
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
625388
- Cross-section x Length
0.5 mm²
- RoHS-compliant
Yes
- Features
Assortment tin
+ ferrules
- Type
625388
- Insulation
Polypropylene insulation + 105 ºC
- Material (details)
Tinned electrolytic copper
- Type
Copper wire end sleeves without insulation.
- Cross section
0.5 - 2.5 mm²
- Connection
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 625388 Vogt Verbindungstechnik 625388 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Metal 500 pc(s)
Description
Copper wire-end sleeves without insulation.
Scope of delivery
- 0.5 mm² 100 pieces
- 0.75 mm² 100 pieces
- 1 mm² 100 pieces
- 1.5 mm² 100 pieces
- 2.5 mm² 100 pieces



