
Vogt Verbindungstechnik 737023 Twin ferrule set 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated White, Yellow, Red
EAN:
Part number:
Item no:
Number (Package size 200 pc(s))
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Duo wire end sleeve selection box
- German color code
Our service for you
Technical specifications
- Product type
Twin ferrule set
- Cross section per core
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
- Insulation type
Partially insulated
- Factory colour
White
Yellow
Red
Blue
- Country colour code
DE
- Content
200 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
737023
- Insulation material
Polypropylene (PP)
- Cross-section x Length
0.75 mm²
- RoHS-compliant
Yes
- Features
Assortment tin
+ twin ferrules
- Type
737023
- Insulation
Polypropylene insulation + 105 ºC
- Material (details)
Tinned electrolytic copper
- Cross section
0.75 -2.5 mm²
- Connection
-
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 737023 Vogt Verbindungstechnik 737023 Twin ferrule set 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Partially insulated White, Yellow, Red
Description
Scope of delivery
- 2 x 0.75 mm² white 50 pcs.
- 2 x 1 mm² yellow 50 pcs.
- 2 x 1.5 mm² red 50 pcs.
- 2 x 2.5 mm² blue 50 pcs.



