
Number
Total (1 m = € 0.34)
€ 33.61
plus VAT.
14-day return policy included
Highlights & Details
Hose line fine
- 100 metre
- This text is machine translated.
Technical specifications
- Product type
Flexible cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable type
H05V-K
- Outside Ø
2.40 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
H05VK1SW
- Factory colour
Black
- Insulation
PVC
- Material (details)
Copper wire, blank
- Sold per metre
No
- Nominal voltage U0
300 V
- Certification marks
2006/95/EC (Low Voltage Directive) CE
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (flexible installation)
5 °C
- Max. temperature range (fixed installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05V-K 1,0qmm schwarz
- Standards
2006/95/EC (Low Voltage Directive) CE
Documents & Downloads
Datasheet
Datasheet 1343466 VOKA Kabelwerk H05VK1SW Flexible cable H05V-K 1 x 1 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1343466 VOKA Kabelwerk H05VK1SW Flexible cable H05V-K 1 x 1 mm² Black 100 m






