
Total (1 m = € 1.60)
€ 159.66
plus VAT.
14-day return policy included
Technical specifications
- Kuperlitze, blank
- Product type
Flexible cable
- Cable type
H05VV-F
- No. of leads
5 x
- Cross section (each core)
0.75 mm²
- Cross section
5 x 0.75 mm²
- Cable features
Harmonised
- Factory colour
Black
- Outside Ø
8 mm
- Content
100 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
7.5
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
H05VVF5X075
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Certification marks
2006/95/EC (Low Voltage Directive) CE
- Wire ID code
According to VDE 0293
- Type
H05VVF5X075
Documents & Downloads
Datasheet
Datasheet 1343495 VOKA Kabelwerk H05VVF5X075 Flexible cable H05VV-F 5 x 0.75 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1343495 VOKA Kabelwerk H05VVF5X075 Flexible cable H05VV-F 5 x 0.75 mm² Black 100 m

