Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
2 x
100 m
0.14 mm²
Braided shield
LiYCY
3.70 mm
Yes
According to DIN 47100
No
LIYCY2X14
Grey (RAL 7001)
PVC
18 x 0.10 mm
Copper wire, blank
No
350 V
800 V
2 x 0.14 mm²
50 °C
-5 °C
80 °C
-30 °C
LiYCY 2x0,14qmm PVC
In accordance with DIN VDE 0812
Datasheet 1343494 VOKA Kabelwerk LiYCY Control lead 2 x 0.14 mm² Grey (RAL 7001) LIYCY2X14 100 m