
Number
Highlights & Details
Low-volt distributor 1x DC-coupler to 3 x DC plug
- Low power socket
- Low power plug
Our service for you
Technical specifications
- Product type
Low power cable
- Type A
Low power socket
- Type B
Low power plug
- Pin Ø
2.5 mm
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Cable length
1.10 m
- Content
1 pc(s)
- Manufacturer part #
072959C
- Type
072959C
- Factory colour
White
- Nominal voltage
30 V
- Nominal current
2 A
- Length
0.50 m
- RoHS-compliant
Yes
- Shaft length
9.50 mm
- Hole Ø
5.5 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1491709 VOLTCRAFT 072959C Low power cable Low power socket - Low power plug 5.5 mm 2.5 mm 5.5 mm 2.5 mm 1.10 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1491709 VOLTCRAFT 072959C Low power cable Low power socket - Low power plug 5.5 mm 2.5 mm 5.5 mm 2.5 mm 1.10 m 1 pc(s)
Warranty Terms
Warranty Terms 1491709 VOLTCRAFT 072959C Low power cable Low power socket - Low power plug 5.5 mm 2.5 mm 5.5 mm 2.5 mm 1.10 m 1 pc(s)










