
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Alligator clip set
230 mm
Crimp
Soldering
Black
Red
(L x W x H) 230 x 60 x 70 mm
1417395
42 pc(s)
PVC
50 V AC
75 V DC
Nickel coated
60 mm
70 mm
Yes
1417395
Datasheet 1417395 VOLTCRAFT 1417395 Alligator clip set Black, Red Length: 230 mm 42 pc(s)
User & Safety Instructions 1417395 VOLTCRAFT 1417395 Alligator clip set Black, Red Length: 230 mm 42 pc(s)
Warranty Terms 1417395 VOLTCRAFT 1417395 Alligator clip set Black, Red Length: 230 mm 42 pc(s)