
Number
Highlights & Details
VOLTCRAFT LI-ION BATTERY 9V BLOCK 500MAH
- Minimum self-discharge
- Higher capacities
Technical specifications
- Temperature range -20 to +60 °C
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
Li-ion
- Voltage
7.4 V
- Capacity (mAh, Ah)
500 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
30 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
6LR61
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542811 VOLTCRAFT 6LR61 9 V / PP3 battery (rechargeable) Li-ion 500 mAh 7.4 V 1 pc(s)
Information
Test Summary Report 2542811 VOLTCRAFT 6LR61 9 V / PP3 battery (rechargeable) Li-ion 500 mAh 7.4 V 1 pc(s)
Security datasheet
Security datasheet 2542811 VOLTCRAFT 6LR61 9 V / PP3 battery (rechargeable) Li-ion 500 mAh 7.4 V 1 pc(s)



