
Number
Highlights & Details
VOLTCRAFT AA rechargeable battery (Ready to use) NiMH 2300 mAh 1.2 V
- Ni-MH rechargeable battery
- Ready to use immediately
- Minimal self-discharge
- U-solder tab, high-current capable
Technical specifications
- Ready to use
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 15.4 mm x 50.0 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
2300 mAh
- Special-purpose battery features
U solder tab
High current loading
- Discharge current (max.)
10 A
- Height
50.0 mm
- (Ø)
15.4 mm
- Weight
29.5 g
- Content
1 pc(s)
- Type
VC-17666045
- Rechargeable
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3533209 VOLTCRAFT AA battery (rechargeable) AA U solder tab, High current loading NiMH 1.2 V 2300 mAh Ready to use 1 pc(s)
Security datasheet
Security datasheet 3533209 VOLTCRAFT AA battery (rechargeable) AA U solder tab, High current loading NiMH 1.2 V 2300 mAh Ready to use 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- NiMH 2300 mAh Mignon battery, size AA


