
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 3.99 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT AAA battery (rechargeable) Li-ion 500 mAh 1.5 V
- Li-ion rechargeable battery
- Set of 4
- USB-C® charging socket
- Charging indicator
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
Li-ion
- Voltage
1.5 V
- Capacity (mAh, Ah)
500 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
7 g
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-17275565
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Max. charging current
100 mA
- Special-purpose battery features
chargeable via USB-C®
- Discharge current (max.)
500 mA
- Max. charge voltage
5 V
- Continuous discharge
100 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455113 VOLTCRAFT AAA battery (rechargeable) Li-ion 500 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 3455113 VOLTCRAFT AAA battery (rechargeable) Li-ion 500 mAh 1.5 V 4 pc(s)
Description
Scope of delivery
- 4x Li-ion 500 mAh Micro battery, size AAA
- USB-A to USB-C® charging cable





