
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 4 pc(s))
Total (€ 1.15 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT AAA rechargeable battery (Ready to use) NiMH 800 mAh 1.2 V 4 pc(s)
- Ni-MH rechargeable battery
- Set of 4
- Ready to use immediately
- Minimal self-discharge
Technical specifications
- Ready to use
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Weight
12.5 g
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
VC-17275415
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3455083 VOLTCRAFT AAA battery (rechargeable) NiMH 800 mAh 1.2 V Ready to use 4 pc(s)
Security datasheet
Security datasheet 3455083 VOLTCRAFT AAA battery (rechargeable) NiMH 800 mAh 1.2 V Ready to use 4 pc(s)
Description
Scope of delivery
- 4x NiMH 800 mAh Micro battery, size AAA










