There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Analogue rack-mount meter
DC current
0 A
0.0001 A
(W x H) 60 mm x 46 mm
Moving coil
-25 - +55 °C
AM-60X46/100µA/DC
38 mm
22.3 mm
Screw terminals
44 g
White
Black
1 pc(s)
60 mm
46 mm
Manufacturer's standards (no certificate)
2.5
100 µA
Datasheet 103537 VOLTCRAFT AM-60X46/100µA/DC AM-60X46/100µA/DC Panel-mounted measuring device AT THE-60 X 46/100 µA/DC 100 µA Moving coil
User & Safety Instructions 103537 VOLTCRAFT AM-60X46/100µA/DC AM-60X46/100µA/DC Panel-mounted measuring device AT THE-60 X 46/100 µA/DC 100 µA Moving coil
Warranty Terms 103537 VOLTCRAFT AM-60X46/100µA/DC AM-60X46/100µA/DC Panel-mounted measuring device AT THE-60 X 46/100 µA/DC 100 µA Moving coil