
Number
Highlights & Details
Panel-mounted measuring device AT THE-60 X 46/30 V/1.5 A/DC
- 60 x 46 mm
- 0 - 30 V/0 - 1.5 A/DC
- Double scale
Technical specifications
- Product type
Analogue rack-mount meter
- Reading type
DC voltage
DC current
- Reading range (min.)
0 V
0 A
- Reading range (max.)
30 V
1.5 A
- Dim
(W x H) 60 mm x 46 mm
- Recess width
60 mm
- Instrument type
Moving coil
- Recess height
46 mm
- Temperature range
-25 - +55 °C
- Type
AM-60X46/30V/1,5A/DC
- Recess diameter
38 mm
- Features
Dual reading dial
- Recess depth
22.3 mm
- Electrical connection
Screw terminals
- Weight
44 g
- Factory colour
White
Black
- Content
1 pc(s)
- Width
60 mm
- Height
46 mm
Manufacturer's standards (no certificate)
- Accuracy class
2.5
- Reading range
30 V/1.5 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103082 VOLTCRAFT AM-60X46/30V/1,5A/DC AM-60X46/30V/1,5A/DC Panel-mounted measuring device AT THE-60 X 46/30 V/1.5 A/DC 30 V/1.5
Warranty Terms
Warranty Terms 103082 VOLTCRAFT AM-60X46/30V/1,5A/DC AM-60X46/30V/1,5A/DC Panel-mounted measuring device AT THE-60 X 46/30 V/1.5 A/DC 30 V/1.5
Description
Analogue panel-mounted moving coil meter for display of DC voltages or DC currents. The pointer instrument enables the classic analogue display, the fluctuating values as linear pointer can be seen. The dual display enables the display of 2 parameters with a measuring device by switching the input circuitry. Ideal for building your own power supplies for the display of voltage and current.
Features
- Moving coil instrument
- Mirror scale
- Class 2.5
- Flange dia. 38 mm
Scope of delivery
- Fixing material
- Shunt
- Series resistor
- Data sheet.










