
Highlights & Details
AN-80 anemometer
- Measurements up to 30m/s.
- Resolution 0.1 m/s
- Display: Wind speed, air volume (CFM), temperature
- Large LCD display (35 x 30 mm)
Technical specifications
- Product type
Anemometer
- Temperature reading range
-10 up to 50 °C
ISO standards
- Dim
(L x W x H) 48 x 27 x 220 mm
- Weight
135 g
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
30 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
27 mm
- Height
220 mm
- Length
48 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049188 VOLTCRAFT Anemometer Calibrated to (ISO standards) 0.3 up to 30 m/s
User & Safety Instructions
User & Safety Instructions 3049188 VOLTCRAFT Anemometer Calibrated to (ISO standards) 0.3 up to 30 m/s
Warranty Terms
Warranty Terms 3049188 VOLTCRAFT Anemometer Calibrated to (ISO standards) 0.3 up to 30 m/s
Description
It can measure the air speed in m/s, the volume flow as well as the air temperature and shows this in the illuminated display.
This text is machine translated.
This text is machine translated.
Features
- Measurement units: M/s, km/h, ft/m, knots, mph
- Max/Min/Avg value function
- Data holding function
- Auto switch-off
- Battery warning message
- Withstands falls from heights of up to 1 m.
- IP54
Scope of delivery
- measuring instrument
- Carrying case
- 3x AAA batteries
- User manual





