
Number
Highlights & Details
Series transformer AT-1500 NV
- 115 V/AC to 230 V/AC
- 230 V/AC to 115 V/AC
- Max. Power output 1500 VA
- This text is machine translated.
Technical specifications
- Product type
Ballast transformer
1500 W
- Output voltage (max.)
240 V
Manufacturer's standards (no certificate)
- Type A
Built-in plug
- Type B
PG socket
USA socket + PG
- No. of outputs
2 x
- Output voltage (min.)
115 V
- Input voltage
240 V AC
- Weight
7.4 kg
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC
- Width
305 mm
- Height
135 mm
- Length
240 mm
- Type
AT-1500 NV
- Depth
240 mm
1500 W
- Output voltage
115/125 · 230/240 V AC
- Input voltage
230/240 · 115/125 V AC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511397 VOLTCRAFT AT-1500 NV Ballast transformer 1500 W 240 V AC
Circuit diagramm
Circuit diagramm 511397 VOLTCRAFT AT-1500 NV Ballast transformer 1500 W 240 V AC
Conformity certificate
Conformity certificate 511397 VOLTCRAFT AT-1500 NV Ballast transformer 1500 W 240 V AC
Warranty Terms
Warranty Terms 511397 VOLTCRAFT AT-1500 NV Ballast transformer 1500 W 240 V AC
Description
Scope of delivery
- User manual
- Power supply cable not to be supplied.

