
Highlights & Details
Alkaline battery set 100 pcs
- High energy density
- Reliable and powerful
Technical specifications
- AA (LR6) - 1.5 V - 40pcs
- AAA (LR3) - 1.5 V - 40pcs
- 9V (6LR61) - 9 V - 20pcs
- Type
block of 40x AA, 40x AAA 20x 9V
- Product type
Battery set
- Technology
Alkali-manganese
- Kit content
AA
AAA
9 V
- Content
100 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2576670 VOLTCRAFT Battery set AA, AAA, 9 V 100 pc(s)
Security datasheet
Security datasheet 2576670 VOLTCRAFT Battery set AA, AAA, 9 V 100 pc(s)
Security datasheet 2576670 VOLTCRAFT Battery set AA, AAA, 9 V 100 pc(s)
Security datasheet 2576670 VOLTCRAFT Battery set AA, AAA, 9 V 100 pc(s)
Warranty Terms
Warranty Terms 2576670 VOLTCRAFT Battery set AA, AAA, 9 V 100 pc(s)
Description
This text is machine translated.
Features
- LR6 Alkaline AA, 1.5 V, 3000 mAh
- LR03 Alkaline AAA, 1.5 V, 1350 mAh
- 6LR61 Alkaline 9 V E-Block, 9 V, 550 mAh
Scope of delivery
- Alkaline AA x 40pcs
- Alkaline AAA x 40pcs
- 9 V E-Block x 20pcs


