
Highlights & Details
Universal battery tester BT-501
- Check battery voltage to two decimal places
- Check the battery voltage, power percentage, internal resistance and other parameters
Technical specifications
- Display
LCD
Graphical
- Product type
Battery tester
- Compatible with
AA
AAA
9 V
Button cell
C
D
Battery packs
- Reading range
1.2 V
1.5 V
3 V
6 V
3.7 V
9 V
12 V
- Cell type
Battery
Rechargeable
- Power supply
AAA battery (2x), included
- Width
76 mm
- Height
135 mm
- Depth
27 mm
- Weight
148 g
- Dim
(W x H x D) 76 x 135 x 27 mm
- Type
BT-501
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1953676 VOLTCRAFT Battery tester BT-501 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 6 V, 3.7 V, 9 V, 12 V Battery, Rechar
User & Safety Instructions 1953676 VOLTCRAFT Battery tester BT-501 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 6 V, 3.7 V, 9 V, 12 V Battery, Rechar
Conformity certificate
Conformity certificate 1953676 VOLTCRAFT Battery tester BT-501 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 6 V, 3.7 V, 9 V, 12 V Battery, Rechar
Warranty Terms
Warranty Terms 1953676 VOLTCRAFT Battery tester BT-501 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 6 V, 3.7 V, 9 V, 12 V Battery, Rechar
Description
This text is machine translated.
Features
- LCD screen display
- Low power consumption
Scope of delivery
- Universal battery tester BT-501
- 2 x AAA batteries LR03
- User manual






