
Highlights & Details
Battery tester MS-229 LCD + Conrad energy Alkaline AA batteries 24er Set
- Incl. complimentary. 24er Set Conrad energy Alkaline AA batteries
- For round and button cells from 1.2 to 12 V
- Remaining memory in%
- For batteries
Technical specifications
- Display
LCD
- Product type
Battery tester
- Compatible with
AAA
AA
C
D
9 V
N
Button cell
- Reading range
1.2 V
1.5 V
3 V
9 V
12 V
- Cell type
Rechargeable
Battery
- Features
incl. Conrad Energy alkaline AA batteries (pack of 24)
- Current load
5 - 40 mA
- Power supply
LR44 button cell (2x), included
- Width
33 mm
- Height
22 mm
- Length
133 mm
- Weight
85 g
- Dim
(L x W x H) 133 x 33 x 22 mm
- Type
MS-229
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1511495 VOLTCRAFT Battery tester MS-229 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V, 12 V Rechargeable, Battery MS-22
User & Safety Instructions
User & Safety Instructions 1511495 VOLTCRAFT Battery tester MS-229 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V, 12 V Rechargeable, Battery MS-22
User & Safety Instructions 1511495 VOLTCRAFT Battery tester MS-229 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V, 12 V Rechargeable, Battery MS-22
Conformity certificate
Conformity certificate 1511495 VOLTCRAFT Battery tester MS-229 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V, 12 V Rechargeable, Battery MS-22
Security datasheet
Security datasheet 1511495 VOLTCRAFT Battery tester MS-229 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V, 12 V Rechargeable, Battery MS-22
Warranty Terms
Warranty Terms 1511495 VOLTCRAFT Battery tester MS-229 Reading range (battery testers) 1.2 V, 1.5 V, 3 V, 9 V, 12 V Rechargeable, Battery MS-22
Description
Ingeniously simple. Due to the direct display of the battery voltage and the remaining capacity bad cells are exposed quickly and easily. Adjustable load current.
Conrad energy Alkaline AA batteries, 24er-Set
High-performance batteries in a 24er Vorratsbox. Suitable for all applications. When all batteries have been used up, the practical robust plastic box for storing and sorting small parts can be used.
Scope of delivery
- 2 button cell's operating instructions 24er Pack Conrad energy Alkaline AA batteries (1.5V, LR06).
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









