
Number
Highlights & Details
Endoscope camera probe,Probe diameter 10 mm;1 m VGA semi-flex
- Water-proof, dimmable LED lighting
- Probe length: 1 m
- Semi-flexible
- 640 x 480 pixels
- Manual Motor focus by pressing a button 3.6 mm -∞
Technical specifications
- Semi-rigid
- Probe length
1 m
- Product type
Endoscope probe
- Probe diameter
10 mm
- Light source
4 LEDs, white
- Camera resolution
640 x 480 Pixel
- Min. focusing distance
3.6 mm
- Dim
(Ø x L) 10 mm x 1 m
- Weight
156 g
- Endoscope features
Waterproof
Swivelling
LED lit
- Focus
3.6 mm -∞
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-250XWSD
VOLTCRAFT BS-200XW
VOLTCRAFT BS-100XIP
VOLTCRAFT BS-30XHR
VOLTCRAFT BS-350XIPSD
- Length
1 m
- (Ø)
10 mm
IP67
- Max. bend radius
45 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1499841 VOLTCRAFT BS-10/1M VGA MF Endoscope probe Probe diameter 10 mm 1 m Waterproof, Swivelling, LED lit
Warranty Terms
Warranty Terms 1499841 VOLTCRAFT BS-10/1M VGA MF Endoscope probe Probe diameter 10 mm 1 m Waterproof, Swivelling, LED lit
Description
Small diameter extra or spare gooseneck camera for endoscopes. The semi-flexible gooseneck can be bended into the required position and keeps this form.
Manual Motor focus.
The Manual Motor focus to all areas of close-up remote with a precisely adjusted image monitor arm. The motor focus is operated via two buttons on the camera, so this function independently of the basic device available.
Features
- Semi-flexible 1 m long gooseneck
- Water-tight camera probe dia. 10 mm
- Dimmable LED camera light.













