
Number
Highlights & Details
VOLTCRAFT BS-14mm/25m ENDOSCOPE PROBE
- Compatible with Voltcaft® Endoscope BS-1500T
- Probe diameter: 14 mm
- Highly flexible cable length: 25 m
- Waterproof camera head and endoscope tube (IP67)
- Adjustable brightness via 8 LEDs
- 640x480p resolution
Technical specifications
- Probe length
25 m
- Product type
Endoscope probe
- Probe diameter
14 mm
- Light source
LED
- Camera resolution
640 x 480 Pixel
- Min. focusing distance
50 mm
- Dim
(Ø x L) 14 mm x 20 cm
- Weight
5.3 kg
- Endoscope features
Waterproof
Exchangeable camera attachment
Extensions (optional)
Focus
Image function
LED lit
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1500T
- Width
1.4 cm
- Length
20 cm
- (Ø)
14 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2183202 VOLTCRAFT BS-14mm/25m Endoscope probe Probe diameter 14 mm 25 m Waterproof, Exchangeable camera attachment, Extensions (
User & Safety Instructions
User & Safety Instructions 2183202 VOLTCRAFT BS-14mm/25m Endoscope probe Probe diameter 14 mm 25 m Waterproof, Exchangeable camera attachment, Extensions (
Warranty Terms
Warranty Terms 2183202 VOLTCRAFT BS-14mm/25m Endoscope probe Probe diameter 14 mm 25 m Waterproof, Exchangeable camera attachment, Extensions (
Description
Features
- CMOS sensor
- Automatic white balance and automatic exposure control
- Distance measuring (meter counter)
Scope of delivery
- Camera cable (25 m) with reel
- Holder with 1 screw and 2 spacers/washers
- Camera rubber cover
- 8 to 8-pin adaptor cable
- Spare camera cover
- User manual






