
Highlights & Details
Endoscope camera probe,Probe diameter 5.5 mm;1 m VGA semi-flex
- Water-proof, dimmable LED lighting
- Probe length: 1 m
- Semi-flexible
- 640 x 480 pixels
- Goose neck extendable up to 4 m
Technical specifications
- Semi-rigid
- Probe length
1 m
- Light source
4 white LEDs
- Min. focusing distance
30 mm
- Dim
(Ø x L) 5.5 mm x 1 m
- Weight
95 g
- (Ø)
5.5 mm
- Length
1 m
- Focus
30 – 60 mm
IP67
- Camera resolution
640 x 480 Pixel
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-100XIP
VOLTCRAFT BS-200XW
VOLTCRAFT BS-250XWSD
VOLTCRAFT BS-350XIPSD
- Endoscope features
Waterproof
Swivelling
LED lit
- Probe diameter
5.5 mm
- Power supply (details)
via endoscope
- Ambient temperature
0 - 45 °C
- Max. bend radius
45 mm
- Field of view
54°
- Product type
Endoscope probe
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 513138 VOLTCRAFT BS-5.5 Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit
Conformity certificate
Conformity certificate 513138 VOLTCRAFT BS-5.5 Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit
Warranty Terms
Warranty Terms 513138 VOLTCRAFT BS-5.5 Endoscope probe Probe diameter 5.5 mm 1 m Waterproof, Swivelling, LED lit
Description
Small diameter extra or spare gooseneck camera for endoscopes. The semi-flexible gooseneck can be bended into the required position and keeps this form.
Features
- Semi-flexible 1 m long gooseneck
- Waterproof camera probe dia. 5.5 mm
- Dimmable LED camera light.
- Protection class: IP67







