
Number
Highlights & Details
VOLTCRAFT Articulating Camera BS-804 HD 4.0 mm 1 m for BS-8xx Series Endoscopes
- HD (1280 x 720 pixels) camera
- 2-way 180° articulating camera head
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 4.0 mm
- 1 m flexible waterproof probe
- Focus: 2 - 8 cm
- Probe Protection Rating: IP67
Technical specifications
- Probe length
1 m
- Product type
Camera cable
- Probe diameter
4.0 mm
- Light source
6 LEDs
- Camera resolution
1280 x 720 Pixel
- Dim
(Ø) 4.0 mm
- Weight
96 g
- Endoscope features
High-resolution
LED lit
Swivelling
Waterproof
- Focus
20 - 80 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- (Ø)
4.0 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3733406 VOLTCRAFT BS-804 Camera cable Probe diameter 4.0 mm 1 m High-resolution, LED lit, Swivelling, Waterproof
User & Safety Instructions
User & Safety Instructions 3733406 VOLTCRAFT BS-804 Camera cable Probe diameter 4.0 mm 1 m High-resolution, LED lit, Swivelling, Waterproof
Warranty Terms
Warranty Terms 3733406 VOLTCRAFT BS-804 Camera cable Probe diameter 4.0 mm 1 m High-resolution, LED lit, Swivelling, Waterproof
Description
Flexible alignment thanks to 2-way camera head
The integrated camera head offers a freedom of movement of 180°. This swivel function allows the user to mechanically control the viewing angle during inspections and to examine areas that are difficult to access precisely.
Ho high-resolution picture display
The camera delivers pictures in HD-resolution with 1280 x 720 pixels. Together with a focus range of 2 to 8 cm the details are shown sharply in the near range, WAS supports an exact fault diagnosis and status evaluation.
Automated picture adjustment and lighting
The camera head is equipped with six brightness-adjustable LEDs, in order to specifically illuminate dark work areas. In addition, the system has an automatic white balance and automatic exposure control for independent adjustment to the lighting conditions.
Durable design
The camera sensor is certified according to the protection class IP67 and is waterproof. This enables the correct use of the probe even in moist or wet working environments.
This text is machine translated.
Features
- 6 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 1 m HD articulation camera probe
- Carrying case



















