
Number
Highlights & Details
VOLTCRAFT Camera Cable BS-805 HD 8 mm 20 m Ultra Flex for BS-8xx Series Endoscopes
- HD (1280 x 720 pixels) camera
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 8 mm
- 20 m soft waterproof probe
- Focus: 2 - 8 cm
- Probe Protection Rating: IP67
Technical specifications
- Probe length
20 m
- Product type
Camera cable
- Probe diameter
8 mm
- Light source
8 LEDs
- Camera resolution
1280 x 720 Pixel
- Min. focusing distance
20 mm
- Dim
(Ø x L) 8 mm x 20 m
- Weight
447 g
- Endoscope features
High-resolution
LED lit
Waterproof
- Focus
20 - 80 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- Width
8 mm
- Length
20 m
- (Ø)
8 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3733407 VOLTCRAFT BS-805 Camera cable Probe diameter 8 mm 20 m High-resolution, LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733407 VOLTCRAFT BS-805 Camera cable Probe diameter 8 mm 20 m High-resolution, LED lit, Waterproof
Warranty Terms
Warranty Terms 3733407 VOLTCRAFT BS-805 Camera cable Probe diameter 8 mm 20 m High-resolution, LED lit, Waterproof
Description
Features
- 8 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 20 m HD soft camera probe
- User manual















