
Number
Highlights & Details
VOLTCRAFT Camera Reel BS-807 HD 10 mm 20 m for BS-8xx Series Endoscopes
- HD (1280 x 720 pixels) camera
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 10 mm
- 20 m waterproof fiber cable on reel
- Focus: 45 - 85 mm
- Probe Protection Rating: IP67
Technical specifications
- Probe length
20 m
- Product type
Camera cable
- Probe diameter
10 mm
- Light source
8 LEDs
- Camera resolution
1280 x 720 Pixel
- Min. focusing distance
45 mm
- Dim
(Ø x L) 10 mm x 20 m
- Weight
1465 g
- Endoscope features
High-resolution
LED lit
Waterproof
- Focus
45 - 85 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- Width
10 mm
- Length
20 m
- (Ø)
10 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3733409 VOLTCRAFT BS-807 Camera cable Probe diameter 10 mm 20 m High-resolution, LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733409 VOLTCRAFT BS-807 Camera cable Probe diameter 10 mm 20 m High-resolution, LED lit, Waterproof
Warranty Terms
Warranty Terms 3733409 VOLTCRAFT BS-807 Camera cable Probe diameter 10 mm 20 m High-resolution, LED lit, Waterproof
Description
Features
- 8 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 20 m HD camera fiber cable on reel
- Extension cable (2 m)
- 2x guide caps ( Ø 1.5 cm, Ø 2.5 cm)
- User manual

















