
Number
Highlights & Details
VOLTCRAFT BS-809 HD 22 mm, 1 m, for BS-8xx Series Endoscopes
- HD (1280 x 720 pixels) camera
- Thermal resolution: 32 x 32 pixels
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 22 mm
- 1 m rigid waterproof probe
- Focus: 30 - 500 mm
- Probe Protection Rating: IP67
Technical specifications
- 32*32 thermal camera with overlay function with HD visual camera
- Probe length
1 m
- Product type
Camera cable
- Probe diameter
22 mm
- Light source
2 LEDs
- Camera resolution
1280 x 720 Pixel
- Min. focusing distance
10 cm
- Weight
268 g
- Endoscope features
High-resolution
LED lit
Waterproof
- Focus
10 - 50 cm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3733411 VOLTCRAFT BS-809 Camera cable Probe diameter 22 mm 1 m High-resolution, LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733411 VOLTCRAFT BS-809 Camera cable Probe diameter 22 mm 1 m High-resolution, LED lit, Waterproof
Warranty Terms
Warranty Terms 3733411 VOLTCRAFT BS-809 Camera cable Probe diameter 22 mm 1 m High-resolution, LED lit, Waterproof
Description
Combined HD- and infrared camera
The camera delivers detailed visual images with an HD resolution of 1280 x 720 pixels and also has a thermal resolution of 32 x 32 pixels. The benefits for you: You can not only visually check the condition of pipes or machines, but also identify noticeable temperature differences and heat sources in one operation.
Watertight to IP67 standard
The 22 mm thick probe is IP67 certified and therefore waterproof. This allows you to easily inspect damp, wet or flooded areas without damaging the camera unit.
Optimum illumination and image adjustment
Two brightness-adjustable LEDs ensure sufficient illumination in dark hollow spaces. An automatic exposure and the automatic white balance adjust the picture continuously to the environment. This saves you time because there is no manual image adjustment and gives you reliable results with a focus distance of 3 to 50 cm.
This text is machine translated.
Features
- 2 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 22 mm HD thermal camera probe
- User manual
















