
Number
Highlights & Details
VOLTCRAFT BS-811 Fiber 2 mm camera for BS-8xx series endoscopes
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 2.0 mm
- 1 m flexible waterproof probe
- Focus: 0.5 - 5 cm
- Probe Protection Rating: IP67
Technical specifications
- Ultra tiny 2.0mm camera cable
- Probe length
1 m
- Product type
Camera cable
- Probe diameter
2.0 mm
- Light source
4 LEDs
- Camera resolution
400 x 400 Pixel
- Min. focusing distance
5 mm
- Dim
(Ø) 2.0 mm
- Endoscope features
LED lit
Waterproof
- Focus
5 - 50 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- (Ø)
2.0 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3733412 VOLTCRAFT BS-811 Camera cable Probe diameter 2.0 mm 1 m LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733412 VOLTCRAFT BS-811 Camera cable Probe diameter 2.0 mm 1 m LED lit, Waterproof
Warranty Terms
Warranty Terms 3733412 VOLTCRAFT BS-811 Camera cable Probe diameter 2.0 mm 1 m LED lit, Waterproof
Description
One system – everything fits together
All endoscope, cameras, extensions and accessories of the BS-8XX series fit together without any restrictions. This camera can be operated with any BS-8xx endoscope. Vertically. Screw the plugs in place. Flight at any time.
This text is machine translated.
Features
- 4 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 1 m camera probe
- Carrying case
- User manual



















