
Highlights & Details
Voltcraft Lithium Coin Cell Charger for 2 Batteries
- For all common button cell sizes
- Adjustable voltage using dial
- Battery eject button
Technical specifications
- Button cells suitable: LIR 2016 to 2477,ML 2032
- Matching rechargeable battery
Li-ion
- Product type
Button cell charger
- Suitable for battery size
Rechargeable button cell
- Charging slots
2
- Operating voltage
110 - 240 V
- Max. charging current per slot
30 mA
- Button cell charging current
30 mA
- Charger features
Individual slot monitoring
End-of-charge voltage auto-cutoff
- Charging time
1 - 2 h
- Width
73 mm
- Height
98 mm
- Depth
71 mm
- Weight
75 g
- Dim
(W x H x D) 73 x 98 x 71 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 200520 VOLTCRAFT Button cell charger Li-ion Rechargeable button cell
User & Safety Instructions 200520 VOLTCRAFT Button cell charger Li-ion Rechargeable button cell
Conformity certificate
Conformity certificate 200520 VOLTCRAFT Button cell charger Li-ion Rechargeable button cell
Warranty Terms
Warranty Terms 200520 VOLTCRAFT Button cell charger Li-ion Rechargeable button cell
Description
Features
- Charging of lithium and lithium-ion coin cell batteries
- 2 slide switch adjustable to 3 V or 3.6 V
- LED charging indicator (Charging / Full)
- Overcharging protection
- Protection against incorrect polarity
- Battery eject buttons.
Scope of delivery
- Charger
- User manual.




