
Highlights & Details
Voltcraft Alkaline button cell set, 39 pcs.
- 39 pieces
- Covers the most common uses
Technical specifications
- Type
every 3 x AG 1 (6.8 x 2.1 mm), AG 2 (7.9 x 2.6 mm), AG 3 (7.9 x 3.6 mm), AG 4 (6.7 x 2.4 mm), AG 5 (7.9 x 5.5 mm), AG 6 (9.5 x 2.1 mm), AG 7 (9.5 x 2.6 mm), AG 08 (11.6 x 2.1 mm), AG 9 (9.5 x 3.6 mm), AG 10 (11.6 x 3.1 mm) AG 11 (7.9 x 2.1 mm), AG 12 (11.6 x 4.2 mm), AG 13 (11.6 x 5.4 mm)
- Product type
Button cell set
- Technology
Alkali-manganese
- Voltage
1.5 V
- Kit content
Button cells
- Range of use
Watches
Calculators
- Content
39 pc(s)
- Voltage
1.5 V
Documents & Downloads
Datasheet
Datasheet 2533750 VOLTCRAFT Button cell set every 3 x AG 1 (6.8 x 2.1 mm), AG 2 (7.9 x 2.6 mm), AG 3 (7.9 x 3.6 mm), AG 4 (6.7 x 2.4 mm),
Security datasheet
Security datasheet 2533750 VOLTCRAFT Button cell set every 3 x AG 1 (6.8 x 2.1 mm), AG 2 (7.9 x 2.6 mm), AG 3 (7.9 x 3.6 mm), AG 4 (6.7 x 2.4 mm),
Warranty Terms
Warranty Terms 2533750 VOLTCRAFT Button cell set every 3 x AG 1 (6.8 x 2.1 mm), AG 2 (7.9 x 2.6 mm), AG 3 (7.9 x 3.6 mm), AG 4 (6.7 x 2.4 mm),
Description
Scope of delivery
- every 3 x AG 1 (6.8 x 2.1 mm), AG 2 (7.9 x 2.6 mm), AG 3 (7.9 x 3.6 mm), AG 4 (6.7 x 2.4 mm), AG 5 (7.9 x 5.5 mm), AG 6 (9.5 x 2.1 mm), AG 7 (9.5 x 2.6 mm), AG 08 (11.6 x 2.1 mm), AG 9 (9.5 x 3.6 mm), AG 10 (11.6 x 3.1 mm) AG 11 (7.9 x 2.1 mm), AG 12 (11.6 x 4.2 mm), AG 13 (11.6 x 5.4 mm).






