
Highlights & Details
Measuring adapter CAA-1L-10
- CAT II
- IEC C14 plug - IEC C13 socket
- Rated current: 10A
- For amperage and voltage measurements
- Suitable for amperage probes
- Synchronous data collection for performance analysis
- IP40
Our service for you
Technical specifications
- Product type
Test lead adapter
- Type A
IEC C14 plug
- Type B
IEC C13 socket
- Factory colour
Dark grey
- Reading category
CAT II 250 V
- Connector
IEC C14 plug
- Cable length
83 mm
- Dim
(L x W x H) 1797 x 90 x 45 mm
- Weight
378 g
- Nominal voltage
250 V AC
- Nominal current
10 A
- Width
90 mm
- Height
45 mm
- Length
1797 mm
- Type
CAA-1L 10
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1973632 VOLTCRAFT CAA-1L 10 Test lead adapter IEC C14 plug - IEC C13 socket Dark grey
User & Safety Instructions 1973632 VOLTCRAFT CAA-1L 10 Test lead adapter IEC C14 plug - IEC C13 socket Dark grey
Conformity certificate
Conformity certificate 1973632 VOLTCRAFT CAA-1L 10 Test lead adapter IEC C14 plug - IEC C13 socket Dark grey
Warranty Terms
Warranty Terms 1973632 VOLTCRAFT CAA-1L 10 Test lead adapter IEC C14 plug - IEC C13 socket Dark grey
Description
Scope of delivery
- CAA-1L 10 measuring adapter
- User manual








