
Highlights & Details
CC-1 round cell charger
- For 1 - 4 AAA or AA rechargeable batteries
- Extensive charging and maintenance programs
- Battery efficient charging. automatic selection of the charging currents
Technical specifications
- test function, discharge function, refresh function and charge function
- Matching rechargeable battery
NiMH
NiCd
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V / AC
- Discharge current
500 mA
- Max. charging current per slot
1000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charger features
USB slot
- Length
129 mm
- Width
75 mm
- Height
31 mm
- Weight
247 g
- Dim
(L x W x H) 129 x 75 x 31 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1613312 VOLTCRAFT CC-1 Charger for cylindrical cells USB NiMH, NiCd AA , AAA
User & Safety Instructions 1613312 VOLTCRAFT CC-1 Charger for cylindrical cells USB NiMH, NiCd AA , AAA
Conformity certificate
Conformity certificate 1613312 VOLTCRAFT CC-1 Charger for cylindrical cells USB NiMH, NiCd AA , AAA
Warranty Terms
Warranty Terms 1613312 VOLTCRAFT CC-1 Charger for cylindrical cells USB NiMH, NiCd AA , AAA
Description
Thanks to the latest processor-controlled charging technology, it has four charging programmes (Charge, Discharge, Recycle, Train), which can be set separately for each of the charging slots. These settings can be selected and applied in no time using the 3 buttons. True capacity measurement and automatic comparative measurement make it easy to identify or select "weak" batteries. New batteries or older cells that already feature the memory effect, due to the refresh function to their full performance level. Charge your mobile phone through the USB port.
Features
- Approx. 120 minutes charging time for 2000 mAh batteries
- USB-port 5 V / 1 A
- Individual slot monitoring
- Full battery detection due to Minus-Delta-U shutdown
- Pulse preservation charging
- Safety timer/temperature disconnection
- LC-Display for graphical display of charging status
Scope of delivery
- Battery charger
- Adapter (12 V/1.5A)
- User manual






