
Number
Highlights & Details
Cc-3 round cell charger
- High contrast LCD display
- 2 x independently controlled charging slots
- Auto-detect battery type
- Pulse width modulated (PWM) charging controller
- Output: NiMH/CD: DC 1.48 V Max. 1000 mA x 4, Li-ion: DC 4.2 V Max. 2000 mA x 1, LiFePO4: 3.65 V Max. 2000 mA x 1
- USB-C input
Technical specifications
- Matching rechargeable battery
NiMH
NiCd
Li-ion
LiFePO
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAAA
AAA
AA
C
Sub C
A
10440
14500
14650
16340
Show more
- Charging slots
2
- AAA
2
- AA
2
- Operating voltage
5 V via USB
- Max. charging current per slot
2000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Li-Ion/Li-Po charging current
2000 mA
- Charger features
Battery voltage based auto switch-off
Individual slot monitoring
Battery temperature monitoring
Timer settings
Faulty battery detection
- Length
121 mm
- Width
60 mm
- Height
33 mm
- Weight
95 g
- Dim
(L x W x H) 121 x 60 x 33 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1997932 VOLTCRAFT CC-3 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 1465
User & Safety Instructions 1997932 VOLTCRAFT CC-3 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 1465
User & Safety Instructions 1997932 VOLTCRAFT CC-3 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 1465
Conformity certificate
Conformity certificate 1997932 VOLTCRAFT CC-3 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 1465
Warranty Terms
Warranty Terms 1997932 VOLTCRAFT CC-3 Charger for cylindrical cells NiMH, NiCd, Li-ion, LiFePO AAAA, AAA , AA , C, Sub C, A, 10440, 14500, 1465
Description
With the CC-3 you can charge a variety of different batteries with NiMH, NiCd, Li-Ion and LiFePO4 technology. Numerous protection mechanisms ensure a safe and gentle charging of your batteries.
This text is machine translated.
Features
- Compact and powerful.
- With the CC-3 you can charge a variety of different batteries with NiMH, NiCd, Li-Ion and LiFePO4 technology. Numerous safety mechanisms ensure that your batteries can be charged safely and gently.
Scope of delivery
- CC-3
- USB-C cable
- User manual.










