
Highlights & Details
VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
- Auto switch off based on sensitive peak, cell temperature (delta T), and battery voltage (delta U)
- 5 different battery maintenance programs
- Up to 2 A charging current per slot
- Also suitable for NiZn batteries
Technical specifications
- Charging current: 500, 1000, 1500 or 2000 mA, for NiZn and 9 V Block automatically
- NiMH/NiCd discharge current: 150, 300, 450, 600 mA; NiZn 200, 400, 600 mA, 9 V Block 20 mA automatically
- Matching rechargeable battery
NiCd
NiMH
NiZn
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
6
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
2
- Operating voltage
100 - 240 V
12 V / DC
- Max. charging current per slot
2000 mA
- 9 V battery charging current
32 mA
- Charger features
Faulty battery detection
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Powered by in-car outlet (12 V)
Selectable charging current
Show more
- Average charging time for 9 V/150 mAh batteries
290 Min.
- Charging time for AAs
65 Min.
- Width
176 mm
- Height
56 mm
- Depth
206 mm
- Dim
(W x H x D) 176 x 56 x 206 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 202016 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
User & Safety Instructions 202016 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 202016 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 202016 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Download
Download 202016 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Description
This text is machine translated.
Features
- Five battery-care programs (Charge, discharge, check, cycle and activate)
- Auto switch off based on sensitive peak, cell temperature (delta T), and battery voltage (delta U)
- Automatic trickle charge
- Individual slot monitoring
- Incorrectly inserted or defective battery detection
- Mechanical reverse polarity protection
- Refresh/discharge function for older batteries
- Automatic battery recognition
- Backup memory (up to a week)
- Auto-selects charging currents
- Simple 3 button operation
- Large, blue illuminated 4-line LC-Display
- USB interface for data read-out
- Clear cover can be removed
Scope of delivery
- Charge Manager
- Power supply unit
- Clear cover
- User manual
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























