
Highlights & Details
Set NiZn-CM410 battery charging station + 20 Micro-and 20 Mignon Nizn Rechargeable Batteries
- Power-saving mode
- Also suitable for NiZn batteries
- Extensive charging and maintenance programs
- Incl. 20 x Micro Nizn rechargeable batteries 1.6 V, 900 mAh
- Incl. 20x Mignon Nizn rechargeable batteries 1.6 V, 1500 mAh
Technical specifications
- Temperature range of -20 to +65°C Rechargeable Batteries
- Matching rechargeable battery
NiCd
NiMH
NiZn
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
12 V / DC
- Discharge current
250 mA
- Max. charging current per slot
1000 mA
- Charger features
Faulty battery detection
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Powered by in-car outlet (12 V)
Selectable charging current
Show more
- Charging time for AAs
130 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
87 mm
- Height
38 mm
- Depth
165 mm
- Weight
230 g
- Dim
(W x H x D) 87 x 38 x 165 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
Datasheet 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
User & Safety Instructions
User & Safety Instructions 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
User & Safety Instructions 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
Conformity certificate
Conformity certificate 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
Security datasheet
Security datasheet 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
Security datasheet 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
Warranty Terms
Warranty Terms 651002 VOLTCRAFT Charge Manager CM410 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA
Description
A charger for perfect maintenance of rechargeable batteries NiCd, NiMH and the innovative Ni Zn-Technologie. The combination of charger, diagnostic station with power-saving mode and automatic trickle charging can also be used in combination 4 AAA or AA rechargeable batteries charge, discharge, test and refresh. Thanks to the refresh and train functions, you can revive tired batteries and extend their lifespan. True capacitance reading helps spotting weak rechargeables easily. Moreover, the Charge Manager 410 for NiCd and NiMH rechargeable batteries three practice-oriented charge currents and the discharge current, as well as for nizn rechargeable batteries an automatic charge and discharge current adjustment. Even four different charging currents are simultaneously processed. Both, charging and discharging are regulated by a microcontroller, independent of the battery status. Simple operation means settings can be made at the touch of a button. The device automatically switches into power-save mode after completing charging and care routines. The charger continues to monitor battery status, automatically going into trickle charge mode, if necessary. You can use the Charge Manager 410 also has a car cigarette lighter adapter (not included).
The advantages of the innovative Ni Zn-Technologie:
• Higher cell voltage of 1.6 V
• Longer shelf-life through higher energy density
• High-performance
• High cycle stability
• Even at low temperatures high current densities
• Environment-friendly materials: Zinc instead of toxic cadmium
Features
- Microprocessor-controlled
- 5 programs: charge, discharge, check, cycle, alive
- Automatic refresh/train function for tired batteries
- Individual slot monitoring
- For NiCd, NiMH, 3 charging current 500 mA, 750 mA, 1000 mA and discharge current, for NiZn automatically
- Minus-delta U auto shutdown
- Termination by minus delta T detection
- Numerous safety functions
- Trickle charging
- LC-display for showing all parameters
- Detects incorrectly inserted/faulty batteries
- Reverse polarity protection
- Power-saving mode
- Up to 1 A charging current per slot
Scope of delivery
- CM410
- 20 and 20 Mignon NiZN rechargeable battery AAA
- PSU
- User manual








