
Highlights & Details
Notebook power supply CNPS-60 60 W
- 18.5 - 20 V DC/ 3.2 A
- 60 W Power
- Input voltage range 100-240 V/50 - 60 Hz
- Suitable for notebooks Acer, Asus, Compaq, Dell, Delta, Fujitsu, Gateway, HP, Lenovo, Liteon, Toshiba, Samsung
Technical specifications
- Product type
Laptop PSU
- Type
CNPS-60
- Type
Universal AC Adapter
- for brands
Acer
Asus
Compaq
Dell
Delta
Fujitsu
Gateway
HP
Lenovo
Liteon
Show more
- Output
Plug
60 W
- Input voltage
100 V AC
240 V AC
- Input voltage
100-240 V/50 - 60 Hz
- No. of outputs
1 x
- Output voltage
18.5 V DC
19 V DC
19.5 V DC
20 V DC
- Output voltage range
18.5 - 20 V DC
- Output current (max.) - rounded
3.2 A
- Max. output current
3.2 A
- Output current (low)
3 A
- Dim
(L x W x H) 70 x 40 x 36 mm
- Length
70 mm
- Width
40 mm
- Height
36 mm
- Weight
165 g
- Factory colour
Black
- Used at
Indoors
Portable
- PSU features
Adjustable voltage output
Auto-Detect
M8 connector piece
- Cable length
1.8 m
- EuP Status
Step 2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1656669 VOLTCRAFT CNPS-60 Laptop PSU 60 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 3.2 A Adjustable voltage output, Auto-Detect, M
Information
Information 1656669 VOLTCRAFT CNPS-60 Laptop PSU 60 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 3.2 A Adjustable voltage output, Auto-Detect, M
Warranty Terms
Warranty Terms 1656669 VOLTCRAFT CNPS-60 Laptop PSU 60 W 18.5 V DC, 19 V DC, 19.5 V DC, 20 V DC 3.2 A Adjustable voltage output, Auto-Detect, M
Description
The power supply is universally applicable for a number of different notebooks. As a spare or as second power supply if the manufacturer power supply in the office to remain.
Features
- Self regulating output voltage
- Short-circuit and overload protection.
- This text is machine translated.
Scope of delivery
- 8 different plugs (4.8/1..7 mm (Compaq, HP), 5.5/2.5 mm (Acer, Compaq, Delta, HP, Fujitsu, Gateway, Toshiba, liteon, ASUS), 5,0/3,0 mm (Samsung), 5.5/2.1 mm (Acer, Compaq, Delta, HP, Fujitsu, Gateway, Toshiba, liteon), 7.4/5..0 mm (DELL (with IC clip), 7.4/5..0 mm (HP, Compaq), 5.5/1.7 mm (ACER), 7.9 mm (square tip) (Lenovo))




