

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CPPS-160-42
Bench PSU (adjustable voltage)
1 x
160 W
SMPSU
USB
remote controlled
programmable
Autoranger
(L x W x H) 250 x 200 x 90 mm
Manufacturer's standards (no certificate)
230 V AC
115 V AC
2.5 kg
4 mm safety sockets.
PG jack socket
42 V DC
0.02 V DC
10 A
0.01 A
< 80 mVpp
IEC 320 C14
<10 mV
Synchronised
200 mm
90 mm
250 mm
< 80 mVpp
40 °C
0 °C
0.01 - 10 A
160 W
90 - 264 V AC
0.02 - 42 V DC
Datasheet 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au
User & Safety Instructions 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au
Information 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au
Conformity certificate 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au
Warranty Terms 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au
Download 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au
Download 1182100 VOLTCRAFT CPPS-160-42 Bench PSU (adjustable voltage) 0.02 - 42 0.01 - 10 A 160 W USB remote controlled, programmable, Au