

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CPPS-320-42
Bench PSU (adjustable voltage)
1 x
320 W
SMPSU
USB
remote controlled
programmable
Autoranger
(L x W x H) 250 x 200 x 90 mm
Manufacturer's standards (no certificate)
230 V AC
115 V AC
2.5 kg
4 mm safety sockets.
PG jack socket
42 V DC
0.02 V DC
20 A
0.01 A
< 120 mVpp
IEC 320 C14
<10 mV
Synchronised
200 mm
90 mm
250 mm
< 80 mVpp
40 °C
0 °C
160 W
90 - 264 V AC
User & Safety Instructions 1367575 VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 V DC 0.01 - 20 A 320 W USB remote controlled, programmabl
Information 1367575 VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 V DC 0.01 - 20 A 320 W USB remote controlled, programmabl
Conformity certificate 1367575 VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 V DC 0.01 - 20 A 320 W USB remote controlled, programmabl
Warranty Terms 1367575 VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 V DC 0.01 - 20 A 320 W USB remote controlled, programmabl
Download 1367575 VOLTCRAFT CPPS-320-42 Bench PSU (adjustable voltage) 0.02 - 42 V DC 0.01 - 20 A 320 W USB remote controlled, programmabl