
Number
Highlights & Details
VOLTCRAFT CSP-100 Power supply
- No. of outputs 1 x
- 1.5 V, 3 V, 6 V, 9 V, 12 V, 15 V / 2 A (max.)
- 30 W
Technical specifications
- Fuse: T1.5 A / 250 V
- Efficiency: >80 %
- Type
CSP-100
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
30 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
300 g
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
1.5 V
3 V
6 V
9 V
12 V
15 V
- Output voltage (min.)
1.5 V DC
- Max. output current
2 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Selectable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
20 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438794 VOLTCRAFT CSP-100 Bench PSU (adjustable voltage) 1.5 V, 3 V, 6 V, 9 V, 12 V, 15 V 2 A (max.) 30 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438794 VOLTCRAFT CSP-100 Bench PSU (adjustable voltage) 1.5 V, 3 V, 6 V, 9 V, 12 V, 15 V 2 A (max.) 30 W No. of outputs 1 x
Warranty Terms
Warranty Terms 3438794 VOLTCRAFT CSP-100 Bench PSU (adjustable voltage) 1.5 V, 3 V, 6 V, 9 V, 12 V, 15 V 2 A (max.) 30 W No. of outputs 1 x
Description
Versatile voltage selection
The device has a range of fixed adjustable output voltages: 1.5 V, 3 V, 6 V, 9 V, 12 V and 15 V. This fine scale covers the operating requirements of many electronic components and allows a rapid change between the values without a fine adjustment.
Suitable power reserves
With a current of 2 A and a maximum power of 30 W, the CSP-100 provides solid energy reserves. These power parameters ensure that connected consumers are provided stable up to the upper limit of 30 W.
Connector
The power supply unit is equipped with an output (1 x). This concentration on a single connection channel provides for clarity at the workplace and facilitates the direct connection to the test object.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage (6 steps)
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














