
Number
Highlights & Details
VOLTCRAFT CSP-120 Power supply
- No. of outputs 1 x
- 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V / 1.5 A (max.)
- 18 W
Technical specifications
- Fuse: T1 A / 250 V
- Efficiency: >80 %
- Type
CSP-120
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
18 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
300 g
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
3 V
4.5 V
6 V
7.5 V
9 V
12 V
- Output voltage (min.)
3 V DC
- Max. output current
1.5 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Selectable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
2 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438792 VOLTCRAFT CSP-120 Bench PSU (adjustable voltage) 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V 1.5 A (max.) 18 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438792 VOLTCRAFT CSP-120 Bench PSU (adjustable voltage) 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V 1.5 A (max.) 18 W No. of outputs 1 x
Warranty Terms
Warranty Terms 3438792 VOLTCRAFT CSP-120 Bench PSU (adjustable voltage) 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V 1.5 A (max.) 18 W No. of outputs 1 x
Description
Versatile voltage selection
The power supply unit offers a selection of fixed adjustable output voltages: 3 V, 4.5 V, 6 V, 7.5 V, 9 V and 12 V. This bandwidth covers the requirements of many common electronic components and allows flexible use for different test specimens without lengthy adjustment.
Defined power output
With a current of 1.5 A and a maximum power of 18 W, the CSP-120 is designed for business with low-power consumers. It ensures that connected devices are supplied with stable power within these specifications.
Connector
The device is equipped with an output (1 x). This reduction on a central connection provides for a clear overview at the workplace and enables a direct connection to the respective consumer.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage (6 steps)
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














