
Number
Highlights & Details
VOLTCRAFT CSP-140 Power supply
- No. of outputs 1 x
- 15 (max.) / 1 A (max.)
- 30 W
Technical specifications
- Fuse: T1.5 A / 250 V
- Efficiency: >80 %
- Type
CSP-140
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
30 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
300 g
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
15 V DC
- Max. output current
1 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Fixed symmetry voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
3 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438793 VOLTCRAFT CSP-140 DC power supply, symmetric 15 (max.) ;1 A (max.);30 W;No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438793 VOLTCRAFT CSP-140 DC power supply, symmetric 15 (max.) ;1 A (max.);30 W;No. of outputs 1 x
Warranty Terms
Warranty Terms 3438793 VOLTCRAFT CSP-140 DC power supply, symmetric 15 (max.) ;1 A (max.);30 W;No. of outputs 1 x
Description
The VOLTCRAFT CSP-140 is a laboratory mains adapter designed for flexible use in workshops, laboratories and educational environments. It offers a symmetrical power supply and due to its design is suitable for professional workplaces where reliable performance values are required. The concentration on essential functions enables an efficient handling during the daily operation.
Power parameters
The device is designed for a maximum current of 1 A and offers a maximum power of 30 W. These values ensure that the corresponding energy can be supplied to the connected consumers, although the limits of the device must be observed.
Output
Equipped with an output (1 x), the CSP-140 offers a clear interface. This simplifies the setup of test series and ensures order at the workplace.
This text is machine translated.
Features
- Compact power supply
- Adjustable symmetrical voltage
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














