
Number
Highlights & Details
VOLTCRAFT CSP-160 Power supply
- No. of outputs 1 x
- 6 V DC, 12 V DC / 6 A (max.)
- 72 W
Technical specifications
- Fuse: T1.5 A / 250 V
- Efficiency: >80 %
- Type
CSP-160
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
72 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
300 g
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
6 V DC
12 V DC
- Output voltage (min.)
6 V DC
- Max. output current
6 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Selectable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
35 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438796 VOLTCRAFT CSP-160 Bench PSU (adjustable voltage) 6 V DC, 12 V DC 6 A (max.) 72 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438796 VOLTCRAFT CSP-160 Bench PSU (adjustable voltage) 6 V DC, 12 V DC 6 A (max.) 72 W No. of outputs 1 x
Warranty Terms
Warranty Terms 3438796 VOLTCRAFT CSP-160 Bench PSU (adjustable voltage) 6 V DC, 12 V DC 6 A (max.) 72 W No. of outputs 1 x
Description
Selectable output voltages
The equipment enables the operation with two standard voltage levels: 6 V and 12 V. This pre-setting permits a quick adjustment to the respective consumer and covers important standard areas of the electronics, without a fine adjustment being necessary.
High power reserves
With a current of 6 A and a maximum power of 72 W, the CSP-160 is designed for energy-intensive, low-voltage applications. It ensures that even consumers with higher power requirements are provided with a stable and reliable supply within the specifications.
Output
The power supply has an output (1 x). This clear interface ensures clarity at the workplace and enables direct connection of the test object without unnecessary complexity.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage (2 steps)
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














