
Number
Highlights & Details
VOLTCRAFT CSP-180 Power supply
- No. of outputs 1 x
- 0 - 30 / 1 A (max.)
- 30 W
Technical specifications
- Fuse: T1.5 A / 250 V
- Efficiency: >80 %
- Type
CSP-180
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
30 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
300 g
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
1 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Adjustable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
70 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438795 VOLTCRAFT CSP-180 Bench PSU (adjustable voltage) DC voltage 0 - 30 ;1 A (max.);30 W;No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438795 VOLTCRAFT CSP-180 Bench PSU (adjustable voltage) DC voltage 0 - 30 ;1 A (max.);30 W;No. of outputs 1 x
Warranty Terms
Warranty Terms 3438795 VOLTCRAFT CSP-180 Bench PSU (adjustable voltage) DC voltage 0 - 30 ;1 A (max.);30 W;No. of outputs 1 x
Description
Variable voltage adjustment
The mains adapter allows flexible adjustment of the output voltage in a range from 0 to 30 V. This wide adjustment range allows the supply of various electronic circuits and components requiring variable input voltages.
Defined performance data
With a current of 1 A and a maximum power of 30 W, the CSP-180 ensures a stable power supply. The performance data is specially designed for applications that do not require high currents but require a constant supply.
Focused operation
The device has an output (1 x). This concentration on the essentials ensures a clear working environment and facilitates the direct connection of the test sample.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














