
Number
Highlights & Details
VOLTCRAFT CSP-200 Power supply
- No. of outputs 1 x
- 2 V, 4 V, 6 V, 8 V, 10 V, 12 V / 2 A (max.)
- 24 W
Technical specifications
- Fuse: T2 A / 250 V
- Efficiency: >70 %
- Type
CSP-200
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
24 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
350 g
- Connections
4 mm safety sockets
- Type
Switching AC
- Output voltage (max.)
2 V
4 V
6 V
8 V
10 V
12 V
- Output voltage (min.)
2 V
- Max. output current
2 A
- Inputs
EU plug
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Selectable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438790 VOLTCRAFT CSP-200 Bench PSU (adjustable voltage) 2 V, 4 V, 6 V, 8 V, 10 V, 12 V 2 A (max.) 24 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438790 VOLTCRAFT CSP-200 Bench PSU (adjustable voltage) 2 V, 4 V, 6 V, 8 V, 10 V, 12 V 2 A (max.) 24 W No. of outputs 1 x
Warranty Terms
Warranty Terms 3438790 VOLTCRAFT CSP-200 Bench PSU (adjustable voltage) 2 V, 4 V, 6 V, 8 V, 10 V, 12 V 2 A (max.) 24 W No. of outputs 1 x
Description
AC AC AC Alternating voltage (output)
The VOLTCRAFT CSP-200 is a laboratory power supply unit specifically designed for applications involving fixed AC voltages. It provides a reliable power supply for compatible electronic circuits in the workshop, training or service. By limiting the device to predefined values, the operation is simplified and an accidental adjustment to irregular voltage values is avoided.
Pre-defined voltage levels
The equipment allows the selection of fixed output voltages at levels 2 V, 4 V, 6 V, 8 V, 10 V and 12 V. This level covers a range of common operating ranges of electronic components and allows a rapid switch between the different voltage values.
Matching performance data
With a current of 2 A and a maximum power of 24 W, the CSP-200 provides sufficient energy for standard applications. The performance data are dimensioned in such a way that a stable supply of connected consumers up to the upper limit of 24 W.
Connector
The power supply has an output (1 x). This clear structure facilitates the connection of the test sample and provides a clear work environment.
This text is machine translated.
Features
- Compact power supply
- Step voltage
- Wide voltage input
Scope of delivery
- Power supply with power cord
- User manual














