
Number
Highlights & Details
VOLTCRAFT CSP-300 Power supply
- No. of outputs 1 x
- 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V / 3 A (max.)
- 36 W
Technical specifications
- Fuse: Adaptor 24 V
- Efficiency: >80 %
- Type
CSP-300
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
36 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
3 V
4.5 V
6 V
7.5 V
9 V
12 V
- Output voltage (min.)
3 V
- Max. output current
3 A
- Inputs
Vehicle socket
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Selectable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
15 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438555 VOLTCRAFT CSP-300 Bench PSU (adjustable voltage) 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V 3 A (max.) 36 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438555 VOLTCRAFT CSP-300 Bench PSU (adjustable voltage) 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V 3 A (max.) 36 W No. of outputs 1 x
Warranty Terms
Warranty Terms 3438555 VOLTCRAFT CSP-300 Bench PSU (adjustable voltage) 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 V 3 A (max.) 36 W No. of outputs 1 x
Description
Battery- and mains-operation
The VOLTCRAFT CSP-300 is a digital lab power supply specially designed for applications who require% mobile use and 100% disconnection from the mains voltage. The laboratory power supply can be operated with mains voltage as well as with 6 standard 18650 Li-ion battery cells (not included). The batteries are inserted into the battery holders in the inside of the housing and charged. Any old battery cells can be replaced by new cells at a later time without any problem.
Pre-defined voltage levels
The power supply unit enables the adjustment of specific output voltages: 3 V, 4.5 V, 6 V, 7.5 V, 9 V and 12 V. This selection covers the operating requirements of many electronic components and circuits and enables a fast change between the most common voltage values.
Reliable power output
With a current strength of 3 A and a maximum power of 36 W the CSP-300 offers solid energy reserves for various applications. The combination of voltage selection and power ensures that connected consumers are reliably supplied within this power range. In battery operation, the max. Current limited to 1 A.
Connector
The device has an output (1 x). This concentration on a single connection channel provides for clarity at the workplace and facilitates the direct connection to the test object.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage & current
- Wide voltage input
- Battery operation for portable use
- Battery operation time: around 1.5 hours with full load
- Battery requirement: 6x 18650 Li-ion battery (3.7 V 3000 mAh)
- Batteries not included
Scope of delivery
- Power supply
- Power adaptor
- User manual
















