
Number
Highlights & Details
VOLTCRAFT CSP-310 Power supply
- No. of outputs 1 x
- 6 V DC, 12 V DC / 2 - 6 A
- 2 A (battery mode), 6 A (adaptor mode)
- 72 W
Technical specifications
- Efficiency: >80 %
- Type
CSP-310
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
72 W
- Technology
SMPSU
- Dim
(L x W x H) 140 x 110 x 74 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Connections
4 mm safety sockets
- Type
Switching DC
- Output voltage (max.)
6 V DC
12 V DC
- Output voltage (min.)
6 V DC
- Max. output current
6 A
- Output current (min.)
2 A
- Inputs
Vehicle socket
- MTBF
2000 h
- Mains control
Fuse
- Type
Bench PSU (Selectable voltage)
- Width
110 mm
- Height
74 mm
- Length
140 mm
- Residual ripple
40 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438556 VOLTCRAFT CSP-310 Bench PSU (adjustable voltage) 6 V DC, 12 V DC 2 - 6 A 72 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3438556 VOLTCRAFT CSP-310 Bench PSU (adjustable voltage) 6 V DC, 12 V DC 2 - 6 A 72 W No. of outputs 1 x
Warranty Terms
Warranty Terms 3438556 VOLTCRAFT CSP-310 Bench PSU (adjustable voltage) 6 V DC, 12 V DC 2 - 6 A 72 W No. of outputs 1 x
Description
Battery- and mains-operation
The VOLTCRAFT CSP-310 is a digital lab power supply specially designed for applications who require% mobile use and 100% disconnection from the mains voltage. The laboratory power supply can be operated with mains voltage as well as with 6 standard 18650 Li-ion battery cells (not included). The batteries are inserted into the battery holders in the inside of the housing and charged. Any old battery cells can be replaced by new cells at a later time without any problem.
Selectable voltage levels
The device provides two common output voltages: 6 V and 12 V. This pre-selection covers frequently used voltage ranges and enables a quick adjustment to the respective consumer by simply switching.
Defined currents
And high power In addition to the voltage, the power consumption can also be specifically addressed. The CSP-310 offers 2 A (battery operation) and 6 A (AC operation) currents. In its tip the power supply unit supplies a power of 72 W, WAS also offers sufficient reserves for more energy-intensive applications within the framework of the specifications.
Output
With an output (1 x), the power supply unit focuses on the essential task of supplying a single sample. This ensures a clear handling and minimizes the risk of incorrect operation.
This text is machine translated.
Features
- Compact power supply
- Adjustable voltage
- Wide voltage input
- Battery operation for portable use
- Battery operation time: around 1.5 hours with full load
- Battery requirement: 6x 18650 Li-ion battery (3.7 V 3000 mAh)
- Batteries not included
Scope of delivery
- Power supply
- Power adaptor
- User manual
















