
Highlights & Details
Voltcraft DET4R Digital Thermometer
- Measurement range: -20 to +250 ºC
- Resolution: 0.1 °C / °F
- IP66 waterproof rating
- Re-calibration by user
- Large LCD display
Technical specifications
- Product type
Probe thermometer
- Temperature reading range (min.)
-20 °C
- Temperature reading range (max.)
250 °C
- Sensor type
NTC
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 185 x 48 x 18 mm
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Probe length
115 mm
- Weight
32 g
- Temperature reading range
-20 up to 250 °C
- Width
48 mm
- Height
18 mm
- Length
185 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2248486 VOLTCRAFT DET4R Probe thermometer Temperature reading range -20 up to 250 °C Sensor type NTC Contact measurement
Security datasheet
Security datasheet 2248486 VOLTCRAFT DET4R Probe thermometer Temperature reading range -20 up to 250 °C Sensor type NTC Contact measurement
Warranty Terms
Warranty Terms 2248486 VOLTCRAFT DET4R Probe thermometer Temperature reading range -20 up to 250 °C Sensor type NTC Contact measurement
Description
This text is machine translated.
Features
- LCD display size: 25 x 25 mm
- Min. / Max. / memory function
- Hold function
- Auto power off function to save battery
- Low battery indicator
- Sensor probe material: 304 stainless steel
- Protective sheath with clip, easy to carry
Scope of delivery
- Thermometer
- Protective clip
- 1x CR2032
- User manual







