
Highlights & Details
Data logger DL-200T incl. wall bracket
- Records air temperature
- Built-in display
- Automatically creates PDF and CSV files
Technical specifications
- Incl. wall bracket
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+60 °C
- Sampling interval
1 min - 24 hrs
Manufacturer's standards (no certificate)
- Power supply (details)
Lithium battery (CR2450)
- Battery life
1 year
- Dim
(L x W x H) 19 x 37 x 86 mm
- Weight
42 g
- Channels
1
- Features
PDF generator
incl. wall bracket
- Calibration range
Temperature
- Temperature reading range
-30 up to +60 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
37 mm
- Height
86 mm
- Length
19 mm
- Interfaces
USB
IP65
- Memory (readings)
40020
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
DL-200T
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
User & Safety Instructions
User & Safety Instructions 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
Information
Information 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
Conformity certificate
Conformity certificate 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
Warranty Terms
Warranty Terms 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
Download
Download 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
Download 2125924 VOLTCRAFT DL-200T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator, incl.
Description
Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.
Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.
LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.
This text is machine translated.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Logger
- USB slot cap
- CR2450 lithium button cell
- User manual
- Wall bracket WH-DL-200
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















