
Highlights & Details
Data logger DL-210TH DAkkS
- Logs air temperature and relative air humidity
- Integrated display
- Automatic PDF and CSV file creation
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
Humidity
- Temperature resolution
0.1 °C
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+60 °C
- Sampling interval
1 min - 24 hrs
DAkkS standards
- Power supply (details)
Lithium battery (CR2450)
- Battery life
1 year
- Dim
(L x W x H) 19 x 37 x 86 mm
- Weight
42 g
- Channels
1
- Features
PDF generator
- Weight, information
incl. button cells
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-30 up to +60 °C
- Humidity reading accuracy
3 RH
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Width
37 mm
- Height
86 mm
- Length
19 mm
- Interfaces
USB
IP65
- Memory (readings)
40020
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
0.5 °C
- Type
DL-210TH
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
User & Safety Instructions
User & Safety Instructions 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Information
Information 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Test Summary Report 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Conformity certificate
Conformity certificate 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Security datasheet
Security datasheet 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Warranty Terms
Warranty Terms 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Download
Download 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Download 1533806 VOLTCRAFT DL-210THD1 DL-210TH Temperature data logger, RH data logger Calibrated to (DAkkS standards) Unit of measuremen
Description
The data logger enables the (long-term) recording of the air temperature and relative air humidity.
Without software immediately ready to start
The device can be configured browser based. The link is located on the logger. The automatic report function enables the output of the test series as a PDF file when connected to a PC ®, Mac or printer.
Without Software Evaluate
As soon as the data recording has ended and the data logger is connected to a USB port, a PDF file and in addition a spreadsheet file is generated.
The PDF report contains general information about the device, data logger settings, alarm status and a graphics, which the measured values during the recorded time. Value tables for further processing by the logger in a CSV file is generated.
Large display
The current as well as min and max measurement data can be displayed via the integrated display directly on the logger. In addition, the logger ID can be retrieved - especially if several logger at the same time will be used. The LC display can also be deactivated to save energy.
Individual start-stop modes
The Data Logger allows up to 13 different programming the start-stop conditions. Thus, the logger individually can be adapted to their needs. Examples are: start immediately, Start-up after delay time, start on time, start by pressing a button, etc.
LED alarm display
Over two-color LED alarm display when this function is activated, you get a quick overview of limit values are exceeded, without the saved data in more detail. Also this function can be deactivated to save energy.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Logger
- USB-Safety cap
- CR2450 lithium button cell
- User manual
Hints
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















